- RS 제품 번호:
- 234-8158
- 제조사 부품 번호:
- R603-08
- 제조업체:
- Reldeen
- RS 제품 번호:
- 234-8158
- 제조사 부품 번호:
- R603-08
- 제조업체:
- Reldeen
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- IT
제품 세부 사항
The Reldeen slip-on safety boot S2 SRC white features a steel toe cap that provides 200 joules protection, single density polyurethane sole that provides excellent slip resistance against oils, water resistant microfibre upper, white nylon stitching with excellent abrasion resistance and a padded ankle trim. Conforms to EN ISO 20345:2011.
Light weight
Water resistant
Superior airflow and comfort
Water resistant
Superior airflow and comfort
사양
속성 | 값 |
---|---|
Series | R 603 |
Gender | Unisex |
Shoe Size UK | 8 |
Colour | White |
Safety Toe Type | Steel |