- RS 제품 번호:
- 203-3543
- 제조사 부품 번호:
- 8469839
- 제조업체:
- Uvex
단종
- RS 제품 번호:
- 203-3543
- 제조사 부품 번호:
- 8469839
- 제조업체:
- Uvex
참조 문서
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- VN
제품 세부 사항
The Uvex grey, EU 39 safety shoes is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
사양
속성 | 값 |
---|---|
Series | 84698 |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 6.5 |
Colour | Grey |
Safety Toe Type | Steel |
Shoe Size JP/CN | 39.5 |