- RS 제품 번호:
- 197-4548
- 제조사 부품 번호:
- 9500248
- 제조업체:
- Uvex
단종
- RS 제품 번호:
- 197-4548
- 제조사 부품 번호:
- 9500248
- 제조업체:
- Uvex
참조 문서
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- CN
제품 세부 사항
The Uvex Xenova atc 9500.2 is a sporty, multi-functional safety shoe. It is a latest generation of 100% metal-free uvex xenova® toe cap. The distance mesh lining provides optimum breathability and proves suitable for people allergic to chrome, made from synthetic textiles. The uvex anti-twist heel cap for greater stability and protection from ankle twisting.
uvex climazone technology ensures optimum wearer comfort
Breathable, water-repellent high-tech micro velour upper material
Outstanding slip resistance and anti-static
Breathable, water-repellent high-tech micro velour upper material
Outstanding slip resistance and anti-static
사양
속성 | 값 |
---|---|
Series | Xenova ATC |
Gender | Unisex |
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 13.5 |
Colour | Black |
Shoe Size JP/CN | 31.5 |