- RS 제품 번호:
- 196-1174
- 제조사 부품 번호:
- MY1B20G-600
- 제조업체:
- SMC
- RS 제품 번호:
- 196-1174
- 제조사 부품 번호:
- MY1B20G-600
- 제조업체:
- SMC
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Mechanical joint rodless cylinder
Bore sizes: 16, 20, 50, 63, 80, 100 (mm)
Strokes from 100mm through 2000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and a variety of lead wire lengths
Bore sizes: 16, 20, 50, 63, 80, 100 (mm)
Strokes from 100mm through 2000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and a variety of lead wire lengths
사양
속성 | 값 |
---|---|
Stroke | 600mm |
Bore | 20mm |
Length | 200mm |
Manufacturer Series | MY1B |
Action | Double |
Maximum Operating Pressure | 0.8 MPa |
Absolute Maximum Pressure | 0.8MPa |
Cushioning Type | Air |
Port Connection | M5 x 0.8 |
Dimensions | 200 x 45 x 46mm |
Weight | 1.1kg |
Width | 45mm |
Height | 46mm |