Double Pole Single Throw (DPST), Latching Rocker Switch Panel Mount
9 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
- RS 제품 번호:
- 223-985
- 제조사 부품 번호:
- SLA215K
- 제조업체:
- Copal Electronics
- COO (Country of Origin):
- CN
수량 | 한(1)개당 |
1 - 49 | ₩3,414.65 |
50 + | ₩3,251.90 |
속성 | 값 |
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | Latching |
Panel Cut Out Width | 15.4mm |
Panel Cut Out Height | 24mm |
Contact Current Rating | 15 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
Panel Cut Out Size | 24 x 15.4mm |
Operating Temperature Range | -25 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Resistance | 20mΩ |