CONN MOD PLUG 8P8C UNSHIELDED

  • RS 제품 번호 184-6226
  • 제조사 부품 번호 TM22P-88P
  • 제조업체 Hirose
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): TW
제품 세부 사항

Supports High-Speed LAN Transmission
EMI protection (TM21*P-88P)
Protected latch tab (TM21P-88P)
Termination of conductors
Simplified termination (TM21*P-88P)

Supports High-Speed LAN Transmission. Supports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission.
EMI protection (TM21P-88P) 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit.
Protected latch tab (TM21P-88P) Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly.
Termination of conductors Self located 24 AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.
Simplified termination (TM21P-88P) Removeable one piece cover allows easy access to the termination areas.
Applications
Telecom Hubs, Routers, Bridges and ATM Transmission Equipment, Ethernet Switches and Networking Equipment, Test and Measurement Equipment and other equipment requiring this type of simple and reliable connection.

사양
속성
Gender Male
Mounting Type Cable Mount
Number of Ports 1
Number of Ways 8
Connector Type Plug
Shield Type Unshielded
Length 11.7mm
Width 22.5mm
Depth 14.2mm
Series TM22P
Contact Material Phosphor Bronze
Contact Plating Gold
일시 품절-다음 입고 날짜는 08/04/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (In a Bag of 100)
2,131.25
(exc. VAT)
수량
한(1)개당
Per Bag*
100 +
₩2,131.25
₩213,109.50
*다른 단위에 대한 가격 표시