- RS 제품 번호:
- 134-7236
- 제조사 부품 번호:
- EFR32MG12P433F1024GM48-B
- 제조업체:
- Silicon Labs
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(260개가 1트레이안에)
₩11,085.932
수량 | 한팩당 | Per Tray* |
260 - 260 | ₩11,085.932 | ₩2,882,252.703 |
520 - 780 | ₩10,808.223 | ₩2,810,182.931 |
1040 + | ₩10,642.633 | ₩2,766,950.038 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 134-7236
- 제조사 부품 번호:
- EFR32MG12P433F1024GM48-B
- 제조업체:
- Silicon Labs
제정법과 컴플라이언스
제품 세부 사항
EFR32MG Mighty Gecko Multi-Protocol 2.4GHz/Sub-GHz Dual-Band SoC
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands
RF Output Power: up to +19.5dBm (2.4GHz), up to +20dBm (Sub-1GHz)
Integrated DC-DC converter with RF noise mitigation
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
Hardware Crypto Accelerator and True Random Number Generator
Protocol stack: Bluetooth Smart, ZigBee, Thread, ZigBee RC, Proprietary
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.