- RS 제품 번호:
- 176-7266
- 제조사 부품 번호:
- AT-120V
- 제조업체:
- Hirose
일시 품절-문의: krenquiry@rs-components.com
단가 개당
₩90,562.425
수량 | 한팩당 |
1 - 4 | ₩90,562.425 |
5 - 9 | ₩87,843.982 |
10 - 24 | ₩85,128.99 |
25 - 99 | ₩83,317.845 |
100 + | ₩81,506.70 |
- RS 제품 번호:
- 176-7266
- 제조사 부품 번호:
- AT-120V
- 제조업체:
- Hirose
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Abundant Variations of Attenuators: Attenuation amounts are available in abundant variations from 0 to 4 dB in 0.5 dB steps, from 4 to 10 dB in 1 dB steps, and in 12, 13, 14, 15, 20, 26 and 30 dB so that levels can be finely adjusted. SMA Type: The coupling portions are available in all types of plug and jack combinations and stainless steel is used for the external cladding to form a small and durable structure. High Degree of Matching and High Reliability: The design of the attenuation element uses a distributed constant circuit and metal film resistor. A high degree of matching is achieved as indicated in the V.S.W.R. of the appended tables. Furthermore, these attenuators show stable characteristics for environments of varying temperature, humidity, and gases.
사양
속성 | 값 |
---|---|
Attenuation | 20dB |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Connector Type | SMA |
Gender A | Male |
Gender B | Female |