- RS 제품 번호:
- 727-1515
- 제조사 부품 번호:
- OTS40T3 1SCA105317R1001
- 제조업체:
- ABB
- RS 제품 번호:
- 727-1515
- 제조사 부품 번호:
- OTS40T3 1SCA105317R1001
- 제조업체:
- ABB
제정법과 컴플라이언스
- COO (Country of Origin):
- FI
제품 세부 사항
ABB Switch Disconnector Terminal Shroud, Snap-On Mounting Type, Transparent Colour - OT Series - 1SCA105317R1001
Looking for a simple way to prevent contact with your switch disconnectors? Take charge with this switch disconnector terminal shroud from ABB. When installed on a compatible unit, it forms a barrier that stops you from touching dangerous electrical parts, keeping you safe and sound. Mounting is a cinch thanks to its snap-on design. As the housing's transparent, you can easily keep an eye on your equipment.
Features & Benefits
Compact dimensions of 12 (H) x 35 (W) x 40mm (D) to take up minimal space in your setup
Light weight of 9g won't strain your switch disconnector
IP2X rating means it's finger-safe and protected against objects larger than 12.5mm
Light weight of 9g won't strain your switch disconnector
IP2X rating means it's finger-safe and protected against objects larger than 12.5mm
Applications
Manufacturing equipment
Electrical substations
Automotive repair
Household circuitry
Electrical substations
Automotive repair
Household circuitry
Which switch disconnectors is this unit compatible with?
This terminal shroud is compatible with 3-pole switch disconnectors in the OT series, making it a versatile piece of kit.
What's a switch disconnector used for?
A switch disconnector is used to cut power to a switch and ensure user safety during inspection or maintenance.
The OT range of switch disconnectors are suitable for use in a variety of applications including motor control centres, switchboards and as main switches in machines.
사양
속성 | 값 |
---|---|
Number of Poles | 3 |
Series | OT |