- RS 제품 번호:
- 204-7681
- 제조사 부품 번호:
- 2967798
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 204-7681
- 제조사 부품 번호:
- 2967798
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Phoenix Contact 14 mm PLC basic terminal block for high continuous currents with screw connection compatible without relay or solid-state relay. It is used for mounting on DIN rail NS 35/7,5 and operating input voltage is 48 V DC.
Damping diode and polarity protection diode protective circuit
-40°C to 60°C ambient temperature
LED status display
-40°C to 60°C ambient temperature
LED status display
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
사양
속성 | 값 |
---|---|
Series | PLC |
Mounting Type | DIN Rail |