- RS 제품 번호:
- 720-3962
- 제조사 부품 번호:
- CNLB
- 제조업체:
- Sensata / Crydom
- RS 제품 번호:
- 720-3962
- 제조사 부품 번호:
- CNLB
- 제조업체:
- Sensata / Crydom
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
DIN Rail Mount - DRACN Series
6.2mm Din-rail Mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48dc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control
UL and cUL recognised at 40°C, 100K-cycle endurance test (SSR Only)
Yellow LED input status indicator
Ratings 24Vdc at 3.5A, 48dc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control
UL and cUL recognised at 40°C, 100K-cycle endurance test (SSR Only)
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
사양
속성 | 값 |
---|---|
Accessory Type | Blank ID Marker Strip |
For Use With | CNL Series |
Pack Quantity | 10 |
Material | Plastic |