- RS 제품 번호:
- 189-2543
- 제조사 부품 번호:
- DAT70505TU
- 제조업체:
- Cynergy3
단종
- RS 제품 번호:
- 189-2543
- 제조사 부품 번호:
- DAT70505TU
- 제조업체:
- Cynergy3
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
사양
속성 | 값 |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 28Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Maximum Switching Power DC | 50 W |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Contact Resistance | 250 mΩ |
Contact Material | Tungsten |
Minimum Operating Temperature | -20°C |
Operating Time Including Bounce | 3ms |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |