Maxim DS1302ZN+T&R, Real Time Clock (RTC), 31B RAM Serial-3 Wire, 8-Pin SOIC

  • RS 제품 번호 923-7497
  • 제조사 부품 번호 DS1302ZN+T&R
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

사양
속성
Functions Battery Backup, Calendar, NV RAM
Date Format YY:MM:DD
Time Format HH:MM:SS
User RAM 31B
Bus Type Serial-3 Wire
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
일시 품절-다음 입고 날짜는 12/06/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (On a Reel of 2500)
2,354.45
(exc. VAT)
수량
한(1)개당
Per Reel*
2500 +
₩2,354.45
₩5,886,512.50
*다른 단위에 대한 가격 표시