Maxim DS2417P+, Real Time Clock (RTC) Serial, 6-Pin TSOC

  • RS 제품 번호 732-7535
  • 제조사 부품 번호 DS2417P+
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
제품 세부 사항

Real Time Clock ICs, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

사양
속성
Functions Battery Backup, Calendar, ROM
Date Format Binary
Time Format Binary
Bus Type Serial
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.5 V
445 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
3,248.80
(exc. VAT)
수량
한(1)개당
1 - 24
₩3,248.80
25 - 99
₩2,858.20
100 - 249
₩2,802.40
250 - 499
₩2,745.05
500 +
₩2,690.80
포장 옵션