DS3231M+,Real Time Clock

  • RS 제품 번호 191-3543
  • 제조사 부품 번호 DS3231M+
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

Highly Accurate RTC With Integrated MEMS Resonator Completely Manages All Timekeeping FunctionsComplete Clock Calendar Functionality Including Seconds, Minutes, Hours, Day, Date, Month, and Year, with Leap-Year Compensation Up to Year 2100Timekeeping Accuracy ±5ppm (±0.432 Second/Day) from -45°C to +85°CFootprint and Functionally Compatible to DS3231Two Time-of-Day Alarms1Hz and 32.768kHz OutputsReset Output and Pushbutton Input with DebounceDigital Temp Sensor with ±3°C Accuracy+2.3V to +5.5V Supply VoltageSimple Serial Interface Connects to Most MicrocontrollersFast (400kHz) I2C InterfaceBattery-Backup Input for Continuous TimekeepingLow Power Operation Extends Battery-Backup Run TimeOperating Temperature Range: (-40°C to +85°C)8-Pin or 16-Pin SO Packages ApplicationsIndustrial ApplicationsPower Meters

사양
속성
Functions Real Time Clock
Time Format SS:MM:HH
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -40 °C
429 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
11,936.55
(exc. VAT)
수량
한(1)개당
1 - 4
₩11,936.55
5 - 9
₩11,693.20
10 +
₩10,775.60
포장 옵션