I2C Serial Real-Time Clock

  • RS 제품 번호 190-4734
  • 제조사 부품 번호 DS1339C-33#T&R
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

Completely Manages All Timekeeping FunctionsReal-Time Clock Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the Week, and Year with Leap-Year Compensation Valid Up to 2100Two Time-of-Day AlarmsProgrammable Square-Wave OutputOscillator Stop FlagInterfaces to Most MicrocontrollersI2C Serial InterfaceLow-Power Operation Extends Battery Backup Run TimeAutomatic Power-Fail Detect and Switch CircuitryTrickle-Charge Capability Surface-Mount Package with an Integrated Crystal (DS1339C Saves Additional Space and Simplifies DesignApplicationsConsumer Electronics (Set-Top Box, Digital Recording, Network Appliance)Handhelds (GPS, POS Terminal)Medical (Glucometer, Medicine Dispenser)Office Equipment (Fax/Printer, Copier)Other (Utility Meter, Vending Machine, Thermostat, Modem)Telecommunications (Router, Switcher, Server)

사양
속성
Date Format DM:M:DW:Y
Time Format SS:MM:HH
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.97 V
3000 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (On a Reel of 1000)
4,426.80
(exc. VAT)
수량
한(1)개당
Per Reel*
1000 +
₩4,426.80
₩4,427,110.00
*다른 단위에 대한 가격 표시