REAL TIME CLOCK SERIAL 96BYTE

  • RS 제품 번호 189-8655
  • 제조사 부품 번호 DS1305E+
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): PH
제품 세부 사항

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

사양
속성
Functions Alarm, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 96B
Bus Type Serial-SPI
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 0.9mm
Length 6.5mm
Width 4.4mm
Height 0.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature 0 °C
일시 품절-다음 입고 날짜는 26/03/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (In a Pack of 2)
7,877.10
(exc. VAT)
수량
한(1)개당
한(1)팩당*
2 - 8
₩7,877.10
₩15,752.65
10 - 18
₩7,613.60
₩15,228.75
20 +
₩7,464.80
₩14,929.60
*다른 단위에 대한 가격 표시
포장 옵션