Maxim DS1338C-33#, Real Time Clock (RTC), 56B RAM Serial-I2C, 16-Pin SOIC

  • RS 제품 번호 165-9387
  • 제조사 부품 번호 DS1338C-33#
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

사양
속성
Functions Clock
Date Format M:M:DW
Time Format SS:MM:HH
User RAM 56B
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 18.1 x 7.6 x 2.35mm
Length 18.1mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
184 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 46)
7,044.75
(exc. VAT)
수량
한(1)개당
Per Tube*
46 +
₩7,044.75
₩324,072.45
*다른 단위에 대한 가격 표시