Maxim DS1302S+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin SOIC

  • RS 제품 번호 165-9241
  • 제조사 부품 번호 DS1302S+
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): PH
제품 세부 사항

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

사양
속성
Functions Battery Backup, Calendar, NV RAM
Date Format DW:DM:M:Y
Time Format HH:MM:SS
User RAM 31B
Bus Type Serial
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.46 x 5.41 x 2.03mm
Length 5.46mm
Width 5.41mm
Height 2.03mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature 0 °C
264 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 88)
4,172.60
(exc. VAT)
수량
한(1)개당
Per Tube*
88 +
₩4,172.60
₩367,202.75
*다른 단위에 대한 가격 표시