Maxim DS3231SN#, Real Time Clock (RTC) Serial-I2C, 16-Pin SOIC

  • RS 제품 번호 103-9916
  • 제조사 부품 번호 DS3231SN#
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

Real Time Clock ICs, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

사양
속성
Functions Battery Backup, Calendar
Date Format DW:DM:M:Y
Time Format HH:MM:SS
Bus Type Serial-I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
184 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 46)
11,304.15
(exc. VAT)
수량
한(1)개당
Per Tube*
46 +
₩11,304.15
₩519,990.90
*다른 단위에 대한 가격 표시