- RS 제품 번호:
- 187-6610
- 제조사 부품 번호:
- 8620030
- 제조업체:
- Rittal
단종
- RS 제품 번호:
- 187-6610
- 제조사 부품 번호:
- 8620030
- 제조업체:
- Rittal
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides. The trim panel may be used between two bayed enclosures to stabilise the base/plinth corner pieces. The 100 mm high trim panels may also be used in a 200 mm high base/plinth and combined.To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
사양
속성 | 값 |
---|---|
Type | Base Panel |
Colour | Black |
Material | Steel |
Width | 300mm |
Ventilated | No |