- RS 제품 번호:
- 826-2852
- 제조사 부품 번호:
- 5502255
- 제조업체:
- Rittal
단종
- RS 제품 번호:
- 826-2852
- 제조사 부품 번호:
- 5502255
- 제조업체:
- Rittal
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
Rittal TS IT Rack Panels
Side Panel - divided
Easy handling and tool-free assembly
Quick-release fastener including security lock 3524 E
Internal latch included (cannot be opened with a key)
Lock with chassis, cable clamp rail may be top-mounted on the outer mounting level
Suitable for IT climate control and rack extinguishing
Sheet steel with grey RAL 7035 finish
Supplied with: console, pedestal, earth conductor and assembly parts
Quick-release fastener including security lock 3524 E
Internal latch included (cannot be opened with a key)
Lock with chassis, cable clamp rail may be top-mounted on the outer mounting level
Suitable for IT climate control and rack extinguishing
Sheet steel with grey RAL 7035 finish
Supplied with: console, pedestal, earth conductor and assembly parts
Blanking Panel with lugs
As an extension cover or for population as required
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)
Blanking Panel without lugs
Used to seal unused areas within the 482.6 mm (19˝) mounting level
Quick tool-free attachment means that it is easily integrated anywhere, and can also be removed again if necessary
The consistent use of blanking panels ensures targeted air routing in partially configured racks
Black (RAL 9005) ABS plastic
Self-extinguishing to UL 94-V0, non-halogen-free
Supplied with: 10 blanking panels with integral quick-fastening
Quick tool-free attachment means that it is easily integrated anywhere, and can also be removed again if necessary
The consistent use of blanking panels ensures targeted air routing in partially configured racks
Black (RAL 9005) ABS plastic
Self-extinguishing to UL 94-V0, non-halogen-free
Supplied with: 10 blanking panels with integral quick-fastening
Cable Entry Panel
Cut-out 390 x 20 mm (1 U) with brush insert
With accommodation facility for cable clamp straps DK 7610.000 or DK 7611.000
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)
With accommodation facility for cable clamp straps DK 7610.000 or DK 7611.000
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)
사양
속성 | 값 |
---|---|
Type | Cable Entry Panel |
Dimensions | 390 mm x 20 mm x 1 Uin |
For Use With | Enclosure Type TS IT |
Material | Steel |
Height U | 1U |