- RS 제품 번호:
- 794-755
- 제조업체:
- RS PRO
- RS 제품 번호:
- 794-755
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- TW
제품 세부 사항
RS PRO Beechwood Putty Knife Scraper With Polished Blade, 100 mm
If you need to remove residue from your surfaces, this RS PRO knife scraper provides the ideal solution. It has a stiff blade that's specifically designed for the scraping of wet plaster, dried paint and similar materials.
The knife's blade is fabricated from stainless steel, which has great impact strength, durability and resistance to oxidisation to ensure a long lifespan. Aluminium rivets keep this compact knife relatively lightweight, so it's easy to carry around with you as an everyday tool.
A beechwood handle offers you excellent control and comfort, to help you use the knife while also protecting your hands. This helps contribute towards a safe working environment and effective performance. This product is suitable for everyday domestic DIY tasks, as well as for construction and woodworking applications.
The knife's blade is fabricated from stainless steel, which has great impact strength, durability and resistance to oxidisation to ensure a long lifespan. Aluminium rivets keep this compact knife relatively lightweight, so it's easy to carry around with you as an everyday tool.
A beechwood handle offers you excellent control and comfort, to help you use the knife while also protecting your hands. This helps contribute towards a safe working environment and effective performance. This product is suitable for everyday domestic DIY tasks, as well as for construction and woodworking applications.
Features and Benefits
Blade size of 100 mm
Overall length of 200 mm
Beechwood handle material
Polished blade
Conforms with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards
Overall length of 200 mm
Beechwood handle material
Polished blade
Conforms with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards
사양
속성 | 값 |
---|---|
Blade Size | 100 mm |
Handle Material | Beech Wood |
Polished Blade | Yes |