Eaton Inductive Barrel Proximity Sensor, M12 NC, 250 V

Subtotal (1 unit)*

₩171,286.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,286.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-790
제조사 부품 번호:
136142 E57SBL12A4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

20 Hz

Switching Current

250 mA

Shielding

Shielded

제외

COO (Country of Origin):
MX
The Eaton E57 Premium+ Short-Series proximity switch is engineered to deliver superior performance in diverse applications. With an impressive inductive sensing capability, it provides precise detection and reliable operation, ideal for automation and control systems. Designed to operate at voltages ranging from 40 to 250 V AC, this switch ensures versatility across various environments. Its robust stainless steel construction guarantees durability and resistance to harsh conditions, making it a dependable choice for industrial settings. Compact in design yet powerful, it features a built-in LED indicator for clear status monitoring. Whether you are upgrading your machinery or designing a new system, this proximity switch stands out for its combination of efficiency and reliability.

Inductive sensing technology enhances operational reliability
Robust stainless steel housing provides long-lasting protection
Designed for flush mounting, ensuring seamless integration into machinery
LED status indication offers instant feedback on switching state
Compatible with a wide range of voltages for versatile application
Compact dimensions facilitate space-saving installations
Ideal for industrial environments with high demands for durability

관련된 링크들