Subtotal (1 unit)*
₩158,089.20
재고있음
- 추가로 2025년 12월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩158,089.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-427
- 제조사 부품 번호:
- MS5011
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Switching Frequency | 5kHz | |
| Length | 28mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Switching Frequency 5kHz | ||
Length 28mm | ||
- COO (Country of Origin):
- RO
The ifm electronic magnetic sensor provides precision and reliability with a sensing range of 60 mm. Designed for tough conditions, it features a rectangular casing and IP67 rating, ensuring durability in temperatures from -25°C to 75°C. Its normally open output function and adaptability to various voltages make it versatile for different applications. Enhanced with reverse polarity and short-circuit protection, this sensor guarantees safety and longevity.
Long sensing range of 60 mm
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Compact housing for use where space is restricted
High switching frequency for fast processes
Flush or non-flush mountable in non-magnetisable metals
Wide operating temperature range
Compact housing for use where space is restricted
관련된 링크들
- ifm electronic Magnetic Proximity Sensor
- ifm electronic Rectangular Magnetic Field Sensor, NO
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, M8, 60 mm Detection, PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor, 60 mm Detection, PNP NC, 10 → 30 V dc
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- ifm electronic Cylindrical Magnetic Field Sensor, NO
- ifm electronic Cylinder Magnetic Sensor, IP65, IP67, 10 → 30V dc, PNP OperationY
- ifm electronic Rectangular Magnetic Field Sensor, 2NO