- RS 제품 번호:
- 771-9433
- 제조사 부품 번호:
- iCE40LP1K-BLINK-EVN
- 제조업체:
- Lattice Semiconductor
- RS 제품 번호:
- 771-9433
- 제조사 부품 번호:
- iCE40LP1K-BLINK-EVN
- 제조업체:
- Lattice Semiconductor
제정법과 컴플라이언스
제품 세부 사항
Lattice iCEblink40-LP1K Evaluation Kit
A low-cost platform for evaluating and developing with the low-power iCE40LP1K FPGA. The board provides access to general-purpose I/O and includes capacitive-touch buttons and LEDs. The board is powered and programmed via USB. An on-board microcontroller enables 2-way communication with the iCE40LP1K FPGA. The free iCEcube2™ development tool controls programming, accesses virtual I/O functions and runs the included demos. The tools can be downloaded from the Lattice website.
Low-power, small-footprint iCE40LP1K FPGA in 84-pin QFNS package
USB programming, debugging, virtual I/O functions, and power supply
4 x User LEDs
4 x Capacitive-touch buttons
3.3MHz clock source
1Mbit SPI serial configuration PROM
Supported by Lattice iCEcube2 design software
63 x LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1in through-hole connections
Supports third-party I/O expansion boards and modules, including 3.3V Arduino Shield boards (requires additional sockets, not supplied)
USB programming, debugging, virtual I/O functions, and power supply
4 x User LEDs
4 x Capacitive-touch buttons
3.3MHz clock source
1Mbit SPI serial configuration PROM
Supported by Lattice iCEcube2 design software
63 x LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1in through-hole connections
Supports third-party I/O expansion boards and modules, including 3.3V Arduino Shield boards (requires additional sockets, not supplied)
Supplied with
USB cable for power & programming, QuickStart Guide
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
사양
속성 | 값 |
---|---|
Programmable Logic Technology | FPGA |
Kit Classification | Evaluation Kit |
Featured Device | iCEblink40-LP1K |
Kit Name | iCEblink40 |