- RS 제품 번호:
- 898-7425
- 제조사 부품 번호:
- BT.HT1
- 제조업체:
- Facom
단종
- RS 제품 번호:
- 898-7425
- 제조사 부품 번호:
- BT.HT1
- 제조업체:
- Facom
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
BT.HT1PB Folding Hand Truck
The BT.HT1PB versatile hand truck from Facom is part of the My Mobile Storage Solution Range.
It comes supplied with a set of mounting brackets designed for fitting any of the ranges attachments.
Fitted with 200 mm wheels, the hand truck is suitable for rough terrain.
The My Mobile Storage Solution range is a customisable tool kit system. With the BT.HT1 hand-truck used as the base unit.
The option of easily adding a toolbox, tool draws, or basket delivers a versatile solution.
It comes supplied with a set of mounting brackets designed for fitting any of the ranges attachments.
Fitted with 200 mm wheels, the hand truck is suitable for rough terrain.
The My Mobile Storage Solution range is a customisable tool kit system. With the BT.HT1 hand-truck used as the base unit.
The option of easily adding a toolbox, tool draws, or basket delivers a versatile solution.
Folding base with secure locking
Load resistance: 100kg
Overall Dimensions: L550 x P490 x H990mm
Overall Dimensions folded base: L550 X P260 x H990mm.
Weight: 9.5kg
Load resistance: 100kg
Overall Dimensions: L550 x P490 x H990mm
Overall Dimensions folded base: L550 X P260 x H990mm.
Weight: 9.5kg
Facom Mobile Storage System
사양
속성 | 값 |
---|---|
Type | Versatile Hand Truck |
For Use With | BT.200, BT.203 |