Phoenix Contact FL SWITCH SFNT 5GT Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 24V dc
- RS 제품 번호:
- 893-7815
- 제조사 부품 번호:
- 2891390
- 제조업체:
- Phoenix Contact
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 893-7815
- 제조사 부품 번호:
- 2891390
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
FL Ethernet Switch
Industrial Ethernet Switches Series FL SFN... with a data transmittion speed of 100 or 1000 MbPs.
Ethernet Switches Series FL SFN
Automatic detection of data transmission speed of 10/100/1000 Mbps (RJ45)
Multi adress function
Autocrossing function
Reads QoS priority messages
Different types availabe:
5x RJ45 ports - stock no. 893-7806
Transmittion speed of 1000 Mbps
Auto negotiation function
5x RJ45 ports - stock no. 893-7815
Transmittion speed of 1000 Mbps
Auto negotiation function
Wide-temperature range
Alarm contact
Accepts security frames
5x RJ45 ports - stock no. 893-7809
Transmittion speed of 10 or 100 Mbps
Multicast filter will block PROFINET PTCP-Delay traffic
8x RJ45 ports - stock no. 893-7802
Transmittion speed of 10 or 100 Mbps
Multicast filter will block PROFINET PTCP-Delay traffic
Phoenix Contact
사양
속성 | 값 |
---|---|
Transmission Speed | 1000Mbit/s |
RJ45 Ports | 5 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SFNT 5GT |
Maximum Operating Temperature | +75°C |
Maximum Supply Voltage | 60V dc |
Minimum Operating Temperature | -40°C |