Phoenix Contact FL SWITCH SFN 5GT Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 1000Mbit/s Transmission, 24V dc
- RS 제품 번호:
- 893-7806
- 제조사 부품 번호:
- 2891444
- 제조업체:
- Phoenix Contact
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 893-7806
- 제조사 부품 번호:
- 2891444
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Phoenix Contact Ethernet Switch
The Phoenix contact Ethernet switch belongs to the range of Factory line switches. It has standard functions in numerous versions that can be used for quick and cost-effective Ethernet network expansion to the field level. It supports the auto-negotiation function at the twisted-pair ports and offers transmission speeds of 10/100/1000Mbps. The mixed operation for the connection of segments with different data transmission speeds is also supported. The RJ45 ports offer an auto crossing function, eliminating the need to make a distinction between 1:1 and crossover cables.
Different types available:
5x RJ45 ports - stock no. 893-7806
The transmission speed of 1000 Mbps
Auto-negotiation function
5x RJ45 ports - stock no. 893-7815
The transmission speed of 1000 Mbps
Auto-negotiation function
Wide-temperature range
Alarm contact
Accepts security frames
5x RJ45 ports - stock no. 893-7809
The transmission speed of 10 or 100 Mbps
The multicast filter will block PROFINET PTCP-Delay traffic
8x RJ45 ports - stock no. 893-7802
The transmission speed of 10 or 100 Mbps
The multicast filter will block PROFINET PTCP-Delay traffic
Different types available:
5x RJ45 ports - stock no. 893-7806
The transmission speed of 1000 Mbps
Auto-negotiation function
5x RJ45 ports - stock no. 893-7815
The transmission speed of 1000 Mbps
Auto-negotiation function
Wide-temperature range
Alarm contact
Accepts security frames
5x RJ45 ports - stock no. 893-7809
The transmission speed of 10 or 100 Mbps
The multicast filter will block PROFINET PTCP-Delay traffic
8x RJ45 ports - stock no. 893-7802
The transmission speed of 10 or 100 Mbps
The multicast filter will block PROFINET PTCP-Delay traffic
Features and Benefits
Auto negotiation and auto crossing detection simplifies installation and setup
Jumbo frame support (frame size up to 10,240 bytes/frame)
5 (RJ45) ports
QoS-prioritized (quality of service) messages
Multi address function
Local diagnostic indicators with LEDs
Supply voltage is 24VDC
DIN rail mounting
Operating temperature ranges between -10°C and 60°C
Jumbo frame support (frame size up to 10,240 bytes/frame)
5 (RJ45) ports
QoS-prioritized (quality of service) messages
Multi address function
Local diagnostic indicators with LEDs
Supply voltage is 24VDC
DIN rail mounting
Operating temperature ranges between -10°C and 60°C
Applications
Control junction
Cabinet boxes
Cabinet boxes
Certifications
IP20 rated
EN 61000-6-4
EN 61000-6-2:2005
EN 61000-6-4
EN 61000-6-2:2005
사양
속성 | 값 |
---|---|
Transmission Speed | 1000Mbit/s |
RJ45 Ports | 5 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SFN 5GT |
Maximum Operating Temperature | +60°C |
Maximum Supply Voltage | 60V dc |
Minimum Operating Temperature | -10°C |