- RS 제품 번호:
- 812-9847
- 제조사 부품 번호:
- FT1A-M12RA-B
- 제조업체:
- Idec
일시 품절-다음 입고 날짜는 21/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩573,839.732
수량 | 한팩당 |
1 + | ₩573,839.732 |
- RS 제품 번호:
- 812-9847
- 제조사 부품 번호:
- FT1A-M12RA-B
- 제조업체:
- Idec
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
SmartAXIS Touch Mono 12 I/O CPU
SmartAXIS Touch series provide stable and efficient processing with the added benefit of easy data-logging capabilities. Supplied with an embedded 12 I/O PLC and can communicate with a variety of options makes this suitable for a wide variety of applications
Features of the FT1A SmartAXIS Touch
Available in 3.7" monochrome (812-9847) and 3.8" colour (812-9856)
LED Backlight with 32 levels of brightness control
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
IP66f rated, providing a water & oil tight seal
Comes equipped with RS232C/RS485 interface
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Can be mounted horizontally or vertically
Embedded Ethernet port for ease of communication
Programmable via a mini USB type B port
USB 2.0 type A port for ease of data-logging and recipe function
10A relay contacts
8 inputs & 4 relay outputs
Available in 3.7" monochrome (812-9847) and 3.8" colour (812-9856)
LED Backlight with 32 levels of brightness control
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
IP66f rated, providing a water & oil tight seal
Comes equipped with RS232C/RS485 interface
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Can be mounted horizontally or vertically
Embedded Ethernet port for ease of communication
Programmable via a mini USB type B port
USB 2.0 type A port for ease of data-logging and recipe function
10A relay contacts
8 inputs & 4 relay outputs
SmartAXIS Touch
사양
속성 | 값 |
---|---|
Manufacturer Series | FT1A |
Number of Inputs | 8 |
Output Type | Relay |
Input Type | Sink |
Voltage Category | 24 V dc |
Number of Outputs | 4 |
Network Type | Ethernet |
Mounting Type | Panel Mount |
Number of Communication Ports | 1 |
Maximum Operating Temperature | +50°C |
Communication Port Type | RS232C, RS485 |
Width | 116mm |
Length | 77mm |
Depth | 57.7mm |
Program Capacity | 5 (Configuration) MB |
Dimensions | 77 x 116 x 57.7 mm |
Battery Backup | Yes |
Display Included | Yes |
Minimum Operating Temperature | 0°C |