- RS 제품 번호:
- 808-4188
- 제조사 부품 번호:
- 172063-0311
- 제조업체:
- Molex
- RS 제품 번호:
- 808-4188
- 제조사 부품 번호:
- 172063-0311
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Molex Crimp Terminal, 5mΩ Contact Resistance, 1.5mm² Maximum Wire Size - Mega-Fit Series - 172063-0311
Create a durable power or wire-to-board connection using this crimp terminal from Molex. It's made from a copper alloy, so it's highly conductive, durable and easy to crimp. A combination of gold and matte-tin plating improves its mechanical strength and corrosion resistance for long-lasting use. Ribbed arms ensure a secure wire grip and tangs keep the terminal locked into connector housings. Six contact points ensure a reliable connection.
Features & Benefits
Wide operating temperature range between -40°C and +105°C for use in demanding environments
Accepts wire sizes between 1 and 1.5mm² for flexibility
Suitable for a maximum voltage of 600V for use with high-power machinery
Accepts wire sizes between 1 and 1.5mm² for flexibility
Suitable for a maximum voltage of 600V for use with high-power machinery
Applications
Automotive electronics
HVAC equipment
Industrial automation
Network servers and switches
HVAC equipment
Industrial automation
Network servers and switches
Can I use this crimp terminal for hot plugging applications?
Yes, the crimp terminal has a split-box design to minimise arcing when you pull it in and out of connectors. This makes it suitable for hot plugging.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
사양
속성 | 값 |
---|---|
Gender | Female |
For Use With | Mega-Fit Connector Housing |
Series | Mega-Fit |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 1.5mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 16AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 14AWG |
Series Number | 172063 |
Maximum Contact Resistance | 5mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |