RS PRO, Plug Panel Mount BNC Connector, 75Ω, Solder Termination, Straight Body
- RS 제품 번호:
- 203-5556
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
단가 개당**
₩14,341.60
25 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 9 | ₩14,341.60 |
10 - 49 | ₩13,977.60 |
50 + | ₩11,502.40 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 203-5556
- 제조업체:
- RS PRO
RS PRO Straight Panel Mount BNC connector, 75 Ohm 12GHz
The RS PRO straight panel mount BNC connector is a high quality gold plated feedthrough connector perfect for use with BNC patch panel racks in a wide range of video and RF applications. The RS PRO straight BNC connector features CSK holes and can be panel mounted whilst offering 12GHz and 75 Ohm, making it ideal for various high quality applications including HD 4K broadcast systems. The metal body construction ensures a durable connector with gold plating to provide a high quality connection.
Features and Benefits
- 75Ω wave impedance to accommodate HD and 4k broadcast systems
- 12GHz frequency
- Gold plating offering a high quality connection
- Durable metal body construction
- Ideal for straight panel mounting
Applications
BNC panel mount coaxial connectors allow coaxial cables to be installed with ease in a range of video and RF broadcasting applications, offering a reliable and high quality connection. Feedthrough BNC connectors are commonly available with either 50 Ohm or 75 Ohm and can be panel mounted to BNC patch panel racks for industrial applications.
FAQs
What options are available?
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Operating Frequency | 12GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +70°C |
Series | RS303112GMB |
Contact Plating | Gold |