From Harting, this heavy-duty power cable assembly has a Han 10 E connector insert and a robust connector hood at each end. With a double locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
Size 10 B Contact Inserts Double Locking Lever on Hood AWG 16 Wire Gauge Rated Current of 7 A Rated AC Voltage of 600 V TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
122-6756 Han 10 E cable assembly has side entry connectors and a 1m cable 122-6757 Han 10 E cable assembly has side entry connectors and a 2m cable 122-6764 Han 10 E cable assembly has top entry connectors and a 1m cable 122-6765 Han 10 E cable assembly has top entry connectors and a 2m cable