- RS 제품 번호:
- 779-4232
- 제조사 부품 번호:
- PS61-40-4MGZ-B-SP
- 제조업체:
- Gems Sensors
- RS 제품 번호:
- 779-4232
- 제조사 부품 번호:
- PS61-40-4MGZ-B-SP
- 제조업체:
- Gems Sensors
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
PS61 - OEM Subminiature Pressure Switch
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Approvals
CE (limits switch voltage to 42 VDC)
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
사양
속성 | 값 |
---|---|
Minimum Pressure Reading | 150psi |
Maximum Pressure Reading | 500psi |
Output Type | SPST-NC |
Media Measured | Hydraulic |
Process Connection | G1/4 |
Electrical Connection | Spade Terminal |
Maximum Current | 100 VA |
Supply Voltage | 42 V dc |
Housing Material | Zinc Plated Steel |
IP Rating | IP66 |
Minimum Operating Temperature | -9°C |
Maximum Operating Temperature | +110°C |