- RS 제품 번호:
- 135-3775
- 제조사 부품 번호:
- XMLR010G1P75
- 제조업체:
- Telemecanique Sensors
- RS 제품 번호:
- 135-3775
- 제조사 부품 번호:
- XMLR010G1P75
- 제조업체:
- Telemecanique Sensors
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
사양
속성 | 값 |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±1 % |
Output Type | Analogue, Solid State PNP |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Analogue Output | 1 → 10 V |
Electrical Connection | M12 4/5-Pin Connector |
Response Time | 10 ms |
Maximum Current | 50 mA |
Supply Voltage | 24 V dc |
Housing Material | Polyacrylamide, Stainless Steel |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Thread Mount |