Telemecanique Sensors Pressure Switch, 2 (Falling) bar, 5 (Rising) bar Min, 62.5 (Falling) bar, 70 (Rising) bar Max,
- RS 제품 번호:
- 124-2130
- 제조사 부품 번호:
- XMLA070D2C11
- 제조업체:
- Telemecanique Sensors
- RS 제품 번호:
- 124-2130
- 제조사 부품 번호:
- XMLA070D2C11
- 제조업체:
- Telemecanique Sensors
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- MA
제품 세부 사항
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
사양
속성 | 값 |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 2 (Falling) bar, 5 (Rising) bar |
Maximum Pressure Reading | 62.5 (Falling) bar, 70 (Rising) bar |
Accuracy | <2 (Repeat) % |
Output Type | 1CO |
Media Measured | Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | DIN43650 Male 4-Pin Connector |
Maximum Current | 3 A |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
IP Rating | IP65 |
Minimum Operating Temperature | -25°C |
Mounting Type | Vertical Mount |
Maximum Operating Temperature | +70°C |