- RS 제품 번호:
- 896-8496
- 제조사 부품 번호:
- 3500B0001A01G000
- 제조업체:
- Gems Sensors
- RS 제품 번호:
- 896-8496
- 제조사 부품 번호:
- 3500B0001A01G000
- 제조업체:
- Gems Sensors
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
3500 Series Compact Low Pressure Transmitters
3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.
5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC
Warning
THIS PRODUCT IS NOT PED CERTIFIED
사양
속성 | 값 |
---|---|
Pressure Reading Type | Absolute |
Maximum Pressure Reading | 1bar |
Accuracy | 0.25 % |
Output Type | Current |
Media Measured | Air, Gas, Water |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 4 → 20 mA |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Threaded |