- RS 제품 번호:
- 150-3961
- 제조사 부품 번호:
- MPRLS0300YG00001A
- 제조업체:
- Honeywell
단종
- RS 제품 번호:
- 150-3961
- 제조사 부품 번호:
- MPRLS0300YG00001A
- 제조업체:
- Honeywell
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Honeywell MPR Series Pressure Sensors
The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices and commercial appliance applications.
Very small form factor: Enables portability by addressing weight, size, and space restrictions; easy to design in; occupies less area on the PCB.
Wide pressure ranges simplify use.
Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors.
Value Solution: Cost-effective, high volume solution with configurable options.
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow.
Low power/energy efficient: Reduces system power requirements and enables extended battery life.
Wide pressure ranges simplify use.
Enhances performance: Output accelerates performance through reduced conversion requirements and direct interface to microprocessors.
Value Solution: Cost-effective, high volume solution with configurable options.
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements: Allows avoidance of thermal and mechanical damage during solder reflow attachment and/or repair that lesser rated sensors may incur; allows unlimited floor life when stored as specified (simplifying storage and reducing scrap); eliminates lengthy bakes prior to reflow, and allows for lean manufacturing due to stability and usability shortly after reflow.
Low power/energy efficient: Reduces system power requirements and enables extended battery life.
Pressure Sensors, Honeywell
사양
속성 | 값 |
---|---|
Maximum Overload Pressure | 60psi |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 12 |
Dimensions | 5 x 5 x 5.8mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 3 V |