- RS 제품 번호:
- 196-3997
- 제조사 부품 번호:
- Si83418ADA-IF
- 제조업체:
- Skyworks Solutions Inc
단종
- RS 제품 번호:
- 196-3997
- 제조사 부품 번호:
- Si83418ADA-IF
- 제조업체:
- Skyworks Solutions Inc
제정법과 컴플라이언스
제품 세부 사항
Si83418ADA-IF isolated smart switches are available in Sinking configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83418ADA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is SPI, and the Si83418ADA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Power Switch Type | Isolated Smart |
Power Switch Topology | Low Side |
Maximum Operating Supply Voltage | 5.5 V, 32 V |
Number of Outputs | 8 |
Power Rating | 4W |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 32 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9 x 9 x 0.85mm |
Series | Si834 |