- RS 제품 번호:
- 196-3994
- 제조사 부품 번호:
- Si83415ADA-IF
- 제조업체:
- Skyworks Solutions Inc
단종
- RS 제품 번호:
- 196-3994
- 제조사 부품 번호:
- Si83415ADA-IF
- 제조업체:
- Skyworks Solutions Inc
제정법과 컴플라이언스
제품 세부 사항
The Si834x is a smart switch ideally suited to drive any 12 V or 24 V load. It offers a fully integrated solution with safety isolation, diagnostics, and protection to drive up to 4 channels of inductive or resistive loads at up to 2 A of continuous current in a compact DFN-32 package. It can be purchased as a high-side, low-side or push-pull switch to meet a broad range of system requirements. Its controlled via a simple parallel interface, or a feature-rich SPI interface.
사양
속성 | 값 |
---|---|
Power Switch Topology | Low Side/High Side |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |