ON Semiconductor FSL538HPG, High Performance Switcher Power Switch IC 7-Pin, PDIP

  • RS 제품 번호 195-8833
  • 제조사 부품 번호 FSL538HPG
  • 제조업체 ON Semiconductor
참조 문서
제정법과 컴플라이언스
ROHS 준수
제품 세부 사항

The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.

사양
속성
Power Switch Type High Performance Switcher
Maximum Operating Current 2mA
Mounting Type Through Hole
Package Type PDIP
Pin Count 7
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 10.16 x 7.11 x 4.95mm
Series FSL538H
3000 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (On a Reel of 3000)
982.70
(exc. VAT)
수량
한(1)개당
Per Reel*
3000 +
₩982.70
₩2,945,775.00
*다른 단위에 대한 가격 표시