Maxim Integrated MAX4906FELB+T, High/Full-Speed USB Power Switch IC 10-Pin, μDFN
- RS 제품 번호:
- 190-6493
- 제조사 부품 번호:
- MAX4906FELB+T
- 제조업체:
- Maxim Integrated
모든 Power Switch ICs 열람하기
1870 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Pack of 2)
₩13,478.80
수량 | 한팩당 | 한팩당* |
2 + | ₩13,478.80 | ₩26,959.15 |
*다른 단위에 대한 가격 표시 |
포장 옵션
- RS 제품 번호:
- 190-6493
- 제조사 부품 번호:
- MAX4906FELB+T
- 제조업체:
- Maxim Integrated
- COO (Country of Origin):
- TW
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Fully Specified for a Single +3.0V to +3.6V Power-Supply Voltage
Low 4Ω (typ), 7Ω (max) On-Resistance (RON)
MAX4907/MAX4907F Ultra-Low 4pF (typ), 7pF (max) On-Capacitance (CON)
-3dB Bandwidth: 1GHz (typ)
Low Bit-to-Bit Skew ≤ 100ps
Shutdown Input Reduces Power Consumption to 2μA (max)
3.3V, 1.8V, and 1.4V Logic Compatible
COM_ Analog Inputs Fault Protected Against Shorts to USB Supply Rail Up to +5.5V
Space-Saving Packages
8-Pin and 10-Pin, 2mm x 2mm μDFN Packages
Applications
Bus Switches
Cell Phones
Digital Still Cameras
Ethernet Switching
GPS
Notebook Computers
PDAs
Relay Replacements
T3/E3 Switches for Redundancy Protection
USB Switching
Video Switching
사양
속성 | 값 |
Power Switch Type | High/Full-Speed USB |
Switch On Resistance | 8Ω |
Maximum Operating Supply Voltage | 3.6 V |
Mounting Type | Surface Mount |
Package Type | μDFN |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.05 x 2.05 x 0.55mm |