- RS 제품 번호:
- 729-8973
- 제조사 부품 번호:
- RH4B-UDC24 (HK)
- 제조업체:
- Idec
- RS 제품 번호:
- 729-8973
- 제조사 부품 번호:
- RH4B-UDC24 (HK)
- 제조업체:
- Idec
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- HK
사양
속성 | 값 |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Terminal Type | Quick Connect |
Length | 41mm |
Coil Resistance | 388 Ω |
Coil Power | 1.5W |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Depth | 27.5mm |
Height | 35.6mm |
Maximum Switching Power DC | 300 W |
Application | Power |