- RS 제품 번호:
- 255-0904
- 제조사 부품 번호:
- P01120044
- 제조업체:
- Chauvin Arnoux
- RS 제품 번호:
- 255-0904
- 제조사 부품 번호:
- P01120044
- 제조업체:
- Chauvin Arnoux
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The Chauvin Arnoux P01120044 current clamp are ideal for measure current flowing in cable without opening the cable. Clamp has fixed and mobile arm with fixed and mobile jaw. Clamp has reset button. 0.01-100 Apeak current can measure by clamp, clamping diameter of clamp is 8mm. Operating range of clamp -10 °C to 55 °C. Clamp has 3 m long shielded cord. It also insulate the user from dangerous voltages in the circuit.
Measurement range 0.5-100 A
Clamping diameter 8mm
Weight approx. 330 g
Dimensions (L x W x H) 231 x 36 x 67 mm
Clamping diameter 8mm
Weight approx. 330 g
Dimensions (L x W x H) 231 x 36 x 67 mm
사양
속성 | 값 |
---|---|
Accessory Type | Sensor |
For Use With | PEL51 ans CA 8345 |