- RS 제품 번호:
- 782-4055
- 제조사 부품 번호:
- 5500.2228
- 제조업체:
- Schurter
- RS 제품 번호:
- 782-4055
- 제조사 부품 번호:
- 5500.2228
- 제조업체:
- Schurter
제정법과 컴플라이언스
- COO (Country of Origin):
- SK
제품 세부 사항
FMEB Series DC Filters
All purpose single stage filter in aluminium case
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
Design optomised for DC applications
Effective against symmetrical and asymmetrical interference from 100kHz to 30MHz
Qualified for use in equipment according to IEC/EN 60950
사양
속성 | 값 |
---|---|
Maximum Current Rating | 30A |
Maximum Voltage Rating | 80 V dc |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FMEB |
Number of Stages | Single Stage |
Length | 88mm |
Depth | 71mm |
Height | 43mm |
Capacitance | 100nF |
Inductance | 0.08 x 2 mH |
Dimensions | 88 x 71 x 43mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |