- RS 제품 번호:
- 831-0453
- 제조사 부품 번호:
- 380C15000
- 제조업체:
- Honeywell
단종
- RS 제품 번호:
- 831-0453
- 제조사 부품 번호:
- 380C15000
- 제조업체:
- Honeywell
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
380 Series Conductive Plastic Potentiometers
The 380 series from Honeywell are precision made potentiometers. 2 W conductive platic potentiometer offering low contact resistance variation and a long rotational life. The 380 series is cost-effective and have a wide range of resistance values.
Suitable for use in various applications such as manual controls, telecommunication, welding and heating.
Features & Benefits:
Robust, quiet and reliable
Wide range of resistance values
2 W power rating
Conductive plastic element
Solder terminals and a 100000 cycle rotational life
Wide range of resistance values
2 W power rating
Conductive plastic element
Solder terminals and a 100000 cycle rotational life
Honeywell
사양
속성 | 값 |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 50.8mm |
Shaft Diameter | 6.35 mm |
Series | 380 |
Actuator Type | Slotted Shaft |