- RS 제품 번호:
- 113-279
- 제조업체:
- RS PRO
930 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩2,566.651
수량 | 한팩당 | 한팩당* |
10 - 240 | ₩2,566.651 | ₩25,669.962 |
250 - 490 | ₩2,514.904 | ₩25,149.042 |
500 - 990 | ₩2,445.908 | ₩24,457.357 |
1000 - 4990 | ₩2,383.812 | ₩23,832.943 |
5000 + | ₩1,961.211 | ₩19,613.838 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 113-279
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
사양
속성 | 값 |
---|---|
Capacitance | 150pF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Tolerance | ±2.5% |
Series | FSC |
Length | 8mm |
Dimensions | 4 (Dia.) x 8mm |
Dielectric | Polystyrene |
Terminal Type | Through Hole |
Lead Diameter | 0.3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |