- RS 제품 번호:
- 871-2571
- 제조사 부품 번호:
- 890334025017CS
- 제조업체:
- Wurth Elektronik
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1봉지안에)
₩639.938
수량 | 한팩당 | Per Bag* |
10 - 40 | ₩639.938 | ₩6,392.479 |
50 - 90 | ₩620.964 | ₩6,202.74 |
100 - 190 | ₩601.99 | ₩6,016.451 |
200 - 990 | ₩583.016 | ₩5,835.337 |
1000 + | ₩565.767 | ₩5,659.397 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 871-2571
- 제조사 부품 번호:
- 890334025017CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 6mm |
Lead Length | 4mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.50 % @ 100 kHz |