- RS 제품 번호:
- 871-2310
- 제조사 부품 번호:
- 890324023003CS
- 제조업체:
- Wurth Elektronik
단종
- RS 제품 번호:
- 871-2310
- 제조사 부품 번호:
- 890324023003CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 6.8nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 4mm |
Depth | 5mm |
Height | 10mm |
Dimensions | 13 x 5 x 10mm |
Terminal Type | Through Hole |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |