- RS 제품 번호:
- 388-8049
- 제조사 부품 번호:
- 4.16.10.70.64
- 제조업체:
- Ducati Energia
146 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩17,016.139
수량 | 한팩당 |
1 - 24 | ₩17,016.139 |
25 - 49 | ₩16,645.285 |
50 + | ₩16,288.231 |
- RS 제품 번호:
- 388-8049
- 제조사 부품 번호:
- 4.16.10.70.64
- 제조업체:
- Ducati Energia
제정법과 컴플라이언스
- COO (Country of Origin):
- RO
제품 세부 사항
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Self-healing metallised polypropylene dielectric
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 30µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 92mm |
Dimensions | 40 (Dia.) x 92mm |
Dielectric | Polypropylene |
Terminal Type | Stud Mount |